
LC1K0610F7 | |
|---|---|
DigiKey Part Number | 4008-LC1K0610F7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K0610F7 |
Description | 3P CONT 6A AC3 2.2KW 1NO 110VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1K0610F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -50°C ~ 80°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,34000 € | 59,34 € |
| 10 | 52,85000 € | 528,50 € |
| 25 | 50,46200 € | 1.261,55 € |
| 50 | 48,72700 € | 2.436,35 € |
| 100 | 47,05060 € | 4.705,06 € |
| Unit Price without VAT: | 59,34000 € |
|---|---|
| Unit Price with VAT: | 70,61460 € |




















