LC1G8004LSEN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 3.972,95000 €
Datasheet
LC1G6304LSEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1G6304LSEN
The New Generation of TeSys Giga Series Motor Starters | Schneider Electric

LC1G8004LSEN

DigiKey Part Number
4008-LC1G8004LSEN-ND
Manufacturer
Manufacturer Product Number
LC1G8004LSEN
Description
CONTACTORTESYSGIGA800 4PSTD200-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 1.05 kA 200 ~ 500VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1G8004LSEN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
200 ~ 500VAC/DC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
1.05 kA
Switching Voltage
1000VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
50 ms
Release Time
70 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.939,60000 €4.939,60 €
Manufacturers Standard Package
Unit Price without VAT:4.939,60000 €
Unit Price with VAT:5.878,12400 €