LC1G185EHEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1G185EHEA
The New Generation of TeSys Giga Series Motor Starters | Schneider Electric

LC1G185EHEA

DigiKey Part Number
4008-LC1G185EHEA-ND
Manufacturer
Manufacturer Product Number
LC1G185EHEA
Description
CONTACTORTESYSGIGA185 3P ADV48-1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 185 A 48 ~ 130VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1G185EHEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48 ~ 130VAC/DC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
185 A
Switching Voltage
1000VAC, 460VDC - Max
Features
Auxiliary Contacts
Termination Style
Box Lug
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
70 ms
Release Time
50 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1997,47000 €997,47 €
Manufacturers Standard Package
Unit Price without VAT:997,47000 €
Unit Price with VAT:1.186,98930 €