Similar
Similar

LC1F780M7 | |
|---|---|
DigiKey Part Number | 4008-LC1F780M7-ND |
Manufacturer | |
Manufacturer Product Number | LC1F780M7 |
Description | CONTAC TO R TESYS LC1F 3P AC3 44 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 780 A 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1F780M7 Models |
Category | Contact Rating (Current) 780 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 460VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -5°C ~ 55°C |
Part Status Active | Must Operate Voltage 187 VAC |
Mounting Type Chassis Mount | Must Release Voltage 44 VAC |
Coil Voltage 220VAC | Operate Time 80 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 230 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1G800KUEN | Schneider Electric | 0 | 4008-LC1G800KUEN-ND | 3.871,50000 € | Similar |
| LC1G800LSEA | Schneider Electric | 0 | 4008-LC1G800LSEA-ND | 4.685,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.552,86000 € | 6.552,86 € |
| Unit Price without VAT: | 6.552,86000 € |
|---|---|
| Unit Price with VAT: | 7.797,90340 € |



