Similar
Similar
Similar

LC1F7804F7 | |
|---|---|
DigiKey Part Number | 4008-LC1F7804F7-ND |
Manufacturer | |
Manufacturer Product Number | LC1F7804F7 |
Description | CONTACTOR CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 1.6 kA 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1F7804F7 Models |
Category | Contact Rating (Current) 1.6 kA |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 460VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 93.5 VAC |
Mounting Type Chassis Mount | Must Release Voltage 22 VAC |
Coil Voltage 110VAC | Operate Time 80 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 230 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1G8004EHEA | Schneider Electric | 0 | 4008-LC1G8004EHEA-ND | 6.091,22000 € | Similar |
| LC1G8004EHEN | Schneider Electric | 0 | 4008-LC1G8004EHEN-ND | 5.035,78000 € | Similar |
| LC1G8004KUEN | Schneider Electric | 0 | 4008-LC1G8004KUEN-ND | 5.035,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.363,57000 € | 8.363,57 € |
| Unit Price without VAT: | 8.363,57000 € |
|---|---|
| Unit Price with VAT: | 9.952,64830 € |



