Similar
Similar
Similar
Similar

LC1F780 | |
|---|---|
DigiKey Part Number | 4008-LC1F780-ND |
Manufacturer | |
Manufacturer Product Number | LC1F780 |
Description | UNEQUIPPED CONTAC TO R LC1F 3P A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 780 A 110 ~ 500VAC, 48 ~ 440VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1F780 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 500VAC, 48 ~ 440VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 780 A | |
Switching Voltage | 1000VAC, 460VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 80 ms | |
Release Time | 230 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.883,95000 € | 5.883,95 € |
| Unit Price without VAT: | 5.883,95000 € |
|---|---|
| Unit Price with VAT: | 7.001,90050 € |





