
LC1F2600 | |
|---|---|
DigiKey Part Number | 4008-LC1F2600-ND |
Manufacturer | |
Manufacturer Product Number | LC1F2600 |
Description | UNEQUIPPED CONTACTOR 2600A 3P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 2.6 kA 110 ~ 500VAC, 110 ~ 440VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1F2600 Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Schneider Electric | Contact Rating (Current) 2.6 kA |
Series | Switching Voltage 1000VAC - Max |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -5°C ~ 40°C |
Mounting Type Chassis Mount | Operate Time 80 ms |
Coil Voltage 110 ~ 500VAC, 110 ~ 440VDC | Release Time 200 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.884,86000 € | 11.884,86 € |
| Unit Price without VAT: | 11.884,86000 € |
|---|---|
| Unit Price with VAT: | 14.142,98340 € |

