
LC1F2100LD | |
|---|---|
DigiKey Part Number | 4008-LC1F2100LD-ND |
Manufacturer | |
Manufacturer Product Number | LC1F2100LD |
Description | CONTACTOR 3P 2100A AC1 200VDC CO |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 2100 A 200VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1F2100LD Models |
Category | Contact Rating (Current) 2100 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 460VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -5°C ~ 40°C |
Part Status Obsolete | Must Operate Voltage 170 VDC |
Mounting Type Chassis Mount | Must Release Voltage 40 VDC |
Coil Voltage 200VDC | Operate Time 60 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 60 ms |

