
LC1F1400 | |
|---|---|
DigiKey Part Number | 4008-LC1F1400-ND |
Manufacturer | |
Manufacturer Product Number | LC1F1400 |
Description | 1400A CONTACTOR 3P NO COIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 1.4 kA 100 ~ 500VAC, 110 ~ 440VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1F1400 Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Schneider Electric | Contact Rating (Current) 1.4 kA |
Series | Switching Voltage 1000VAC, 460VDC - Max |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 60 ms |
Coil Voltage 100 ~ 500VAC, 110 ~ 440VDC | Release Time 170 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.756,49000 € | 6.756,49 € |
| Unit Price without VAT: | 6.756,49000 € |
|---|---|
| Unit Price with VAT: | 8.040,22310 € |















