



LC1DT80AND | |
|---|---|
DigiKey Part Number | 4008-LC1DT80AND-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT80AND |
Description | TESYS 4P EVLK CONTACTOR 80A AC1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 80 A 60VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT80AND Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 45 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 6 VDC |
Coil Voltage 60VDC | Operate Time 57.5 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 24 ms |
Contact Rating (Current) 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,16000 € | 450,16 € |
| Unit Price without VAT: | 450,16000 € |
|---|---|
| Unit Price with VAT: | 535,69040 € |















