



LC1DT60AG7 | |
|---|---|
DigiKey Part Number | 4008-LC1DT60AG7-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT60AG7 |
Description | TESYS 4P EVLK CONTACTOR 60A AC1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 60 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT60AG7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 36 VAC | |
Contact Material | - | |
Operate Time | 26 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,77000 € | 319,77 € |
| Unit Price without VAT: | 319,77000 € |
|---|---|
| Unit Price with VAT: | 380,52630 € |















