



LC1D95L6 | |
|---|---|
DigiKey Part Number | 4008-LC1D95L6-ND |
Manufacturer | |
Manufacturer Product Number | LC1D95L6 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 95 A 200VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D95L6 Models |
Category | Contact Rating (Current) 95 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 170 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 60 VAC |
Coil Voltage 200VAC | Operate Time 35 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,86000 € | 476,86 € |
| Unit Price without VAT: | 476,86000 € |
|---|---|
| Unit Price with VAT: | 567,46340 € |






















