



LC1D80AM7 | |
|---|---|
DigiKey Part Number | 4008-LC1D80AM7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80AM7 |
Description | TESYS 3P EVLK CTR 80A 37KW AC3 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80AM7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 176 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 66 VAC |
Coil Voltage 220VAC | Operate Time 26 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 80 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC2D80M7 | Schneider Electric | 0 | 4008-LC2D80M7-ND | 1.020,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 277,02500 € | 2.770,25 € |
| Unit Price without VAT: | 277,02500 € |
|---|---|
| Unit Price with VAT: | 329,65975 € |

















