Parametric Equivalent




LC1D80A6LE7 | |
|---|---|
DigiKey Part Number | 4008-LC1D80A6LE7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80A6LE7 |
Description | TESYS 3P EVLK CTR 80A 37KW AC3 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 208VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80A6LE7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 176.8 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 62.4 VAC |
Coil Voltage 208VAC | Operate Time 26 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 80 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D806LE7 | Schneider Electric | 0 | 4008-LC1D806LE7-ND | 413,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,89000 € | 290,89 € |
| Unit Price without VAT: | 290,89000 € |
|---|---|
| Unit Price with VAT: | 346,15910 € |


















