



LC1D65L6 | |
|---|---|
DigiKey Part Number | 4008-LC1D65L6-ND |
Manufacturer | |
Manufacturer Product Number | LC1D65L6 |
Description | CONTACTOR |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 200VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D65L6 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -5°C ~ 70°C |
Part Status Obsolete | Must Operate Voltage 170 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 60 VAC |
Coil Voltage 200VAC | Operate Time 26 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 65 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D65AL7 | Schneider Electric | 0 | 4008-LC1D65AL7-ND | 248,15000 € | Similar |





















