



LC1D258GD | |
|---|---|
DigiKey Part Number | 4008-LC1D258GD-ND |
Manufacturer | |
Manufacturer Product Number | LC1D258GD |
Description | TESYS 4P CTR 40A AC-1 2NO 2NC 12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 40 A 125VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D258GD Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 87.5 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 12.5 VDC |
Coil Voltage 125VDC | Operate Time 72.45 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Release Time 24 ms |
Contact Rating (Current) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 € | 201,16 € |
| Unit Price without VAT: | 201,16000 € |
|---|---|
| Unit Price with VAT: | 239,38040 € |















