



LC1D18T7 | |
|---|---|
DigiKey Part Number | 4008-LC1D18T7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D18T7 |
Description | TESYS CONT 18A 480V50/60HZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 480VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D18T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 480VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 384 VAC | |
Must Release Voltage | 144 VAC | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,50000 € | 156,50 € |
| 10 | 139,34300 € | 1.393,43 € |
| 25 | 133,04200 € | 3.326,05 € |
| 50 | 128,46180 € | 6.423,09 € |
| Unit Price without VAT: | 156,50000 € |
|---|---|
| Unit Price with VAT: | 186,23500 € |















