LC1D183BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1D183BD
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D183BD

DigiKey Part Number
4008-LC1D183BD-ND
Manufacturer
Manufacturer Product Number
LC1D183BD
Description
TESYS CONT CONNEX DC 18A 24V STD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 18 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D183BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
18 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts, Diode
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
72.45 ms
Release Time
24 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1192,09000 €192,09 €
10171,02200 €1.710,22 €
25163,28600 €4.082,15 €
50157,66360 €7.883,18 €
Manufacturers Standard Package
Unit Price without VAT:192,09000 €
Unit Price with VAT:228,58710 €