



LC1D115004P7 | |
|---|---|
DigiKey Part Number | 4008-LC1D115004P7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D115004P7 |
Description | CONTACTOR |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 200 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D115004P7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 1000VAC, 460VDC - Max | |
Features | Diode | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,10000 € | 754,10 € |
| Unit Price without VAT: | 754,10000 € |
|---|---|
| Unit Price with VAT: | 897,37900 € |
















