



LC1D096BL | |
|---|---|
DigiKey Part Number | 4008-LC1D096BL-ND |
Manufacturer | |
Manufacturer Product Number | LC1D096BL |
Description | TESYS CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D096BL Models |
Category | Contact Rating (Current) 9 A |
Manufacturer Schneider Electric | Switching Voltage 440VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 88.55 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 30 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,62000 € | 94,62 € |
| Unit Price without VAT: | 94,62000 € |
|---|---|
| Unit Price with VAT: | 112,59780 € |














