Circuit Breaker Thermal Magnetic 400A 600 V AC 250 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 400A 600 V AC 250 V DC Lever Chassis Mount
LAL3640036M

LAL3640036M

DigiKey Part Number
4008-LAL3640036M-ND
Manufacturer
Manufacturer Product Number
LAL3640036M
Description
MOTOR CIRCUIT PROTECTOR 600V 400
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 400A 600 V AC 250 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
400A
Manufacturer
Schneider Electric
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
3
Mounting Type
Chassis Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, IEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.