Parametric Equivalent
Parametric Equivalent

LAL36300 | |
|---|---|
DigiKey Part Number | 4008-LAL36300-ND |
Manufacturer | |
Manufacturer Product Number | LAL36300 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 300A 600 V AC 250 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LAL36300 Models |
Category | Current Rating (Amps) 300A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAL363001021 | Schneider Electric | 0 | 4008-LAL363001021-ND | 4.700,39000 € | Parametric Equivalent |
| LAL36300MB | Schneider Electric | 0 | 4008-LAL36300MB-ND | 3.929,61000 € | Parametric Equivalent |
| LHL36300 | Schneider Electric | 0 | 4008-LHL36300-ND | 6.464,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.929,61000 € | 3.929,61 € |
| Unit Price without VAT: | 3.929,61000 € |
|---|---|
| Unit Price with VAT: | 4.676,23590 € |




