
LAL26350 | |
|---|---|
DigiKey Part Number | 4008-LAL26350-ND |
Manufacturer | |
Manufacturer Product Number | LAL26350 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 350A 600 V AC 250 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LAL26350 Models |
Category | Current Rating (Amps) 350A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHL26350 | Schneider Electric | 0 | 4008-LHL26350-ND | 5.412,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.858,22000 € | 4.858,22 € |
| Unit Price without VAT: | 4.858,22000 € |
|---|---|
| Unit Price with VAT: | 5.781,28180 € |


