
LAL26200MB | |
|---|---|
DigiKey Part Number | 4008-LAL26200MB-ND |
Manufacturer | |
Manufacturer Product Number | LAL26200MB |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 200A AC DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LAL26200MB Models |
Category | Breaker Type Thermal Magnetic |
Manufacturer Schneider Electric | Current Rating (Amps) 200A |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, IEC, UL |

