
9001KP38W9 | |
---|---|
DigiKey Part Number | 4008-9001KP38W9-ND |
Manufacturer | |
Manufacturer Product Number | 9001KP38W9 |
Description | PILOT LIGHT 120V 30MM TYPE K +OP |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | NEMA 3R, 1, 2, 3, 4, 6, 12, 13 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 140,90000 € | 140,90 € |
Unit Price without VAT: | 140,90000 € |
---|---|
Unit Price with VAT: | 167,67100 € |