Parametric Equivalent

JLP36250 | |
|---|---|
DigiKey Part Number | 4008-JLP36250-ND |
Manufacturer | |
Manufacturer Product Number | JLP36250 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 250A 600 V AC 500 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Manufacturer Schneider Electric | Voltage Rating - DC 500 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
Current Rating (Amps) 250A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JGP36250 | Schneider Electric | 0 | 4008-JGP36250-ND | 4.254,60000 € | Parametric Equivalent |
| JLL36250M75 | Schneider Electric | 0 | 4008-JLL36250M75-ND | 2.274,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17.214,28000 € | 17.214,28 € |
| Unit Price without VAT: | 17.214,28000 € |
|---|---|
| Unit Price with VAT: | 20.484,99320 € |



