JLP36200 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 3.914,35000 €
Datasheet
Circuit Breaker Thermal Magnetic 200A 600 V AC 500 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLP36200

DigiKey Part Number
4008-JLP36200-ND
Manufacturer
Manufacturer Product Number
JLP36200
Description
MOLDED CASE CIRCUIT BREAKER 600V
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 200A 600 V AC 500 V DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
200A
Voltage Rating - AC
600 V
Voltage Rating - DC
500 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes