
JLP36175 | |
|---|---|
DigiKey Part Number | 4008-JLP36175-ND |
Manufacturer | |
Manufacturer Product Number | JLP36175 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 175A 600 V AC 500 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Manufacturer Schneider Electric | Voltage Rating - DC 500 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
Current Rating (Amps) 175A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.022,43000 € | 6.022,43 € |
| Unit Price without VAT: | 6.022,43000 € |
|---|---|
| Unit Price with VAT: | 7.166,69170 € |


