
JGL36150C | |
|---|---|
DigiKey Part Number | 4008-JGL36150C-ND |
Manufacturer | |
Manufacturer Product Number | JGL36150C |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 150A 600 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, IEC 60947-2, UL |
Breaker Type Thermal Magnetic |

