JDA36175 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 4.853,52000 €
Datasheet
Circuit Breaker Thermal Magnetic 175A 600 V AC 250 V DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JDA36175

DigiKey Part Number
4008-JDA36175-ND
Manufacturer
Manufacturer Product Number
JDA36175
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 175A 600 V AC 250 V DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
JDA36175 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 V
Manufacturer
Schneider Electric
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Current Rating (Amps)
175A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JJA36175Schneider Electric04008-JJA36175-ND4.853,52000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.439,10000 €2.439,10 €
Manufacturers Standard Package
Unit Price without VAT:2.439,10000 €
Unit Price with VAT:2.902,52900 €