
ILS1V851PB1A0 | |
|---|---|
DigiKey Part Number | 4008-ILS1V851PB1A0-ND |
Manufacturer | |
Manufacturer Product Number | ILS1V851PB1A0 |
Description | INTEGRATED DRIVE ILS WITH STEPPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 5 A 24 ~ 36VDC |
Datasheet | Datasheet |
EDA/CAD Models | ILS1V851PB1A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 36VDC | |
Current Rating (Amps) | 5 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±6% | |
Torque - Holding (oz-in / mNm) | 283.3 / 2000 | |
Size / Dimension | Square - 3.300" x 3.300" (83.82mm x 83.82mm) | |
Diameter - Shaft | 0.500" (12.70mm) | |
Length - Shaft and Bearing | 1.200" (30.48mm) | |
Mounting Hole Spacing | 2.400" (60.96mm) | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 65°C | |
Features | - | |
Rotor Inertia | 1100.00gcm² | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.158,20000 € | 1.158,20 € |
| Unit Price without VAT: | 1.158,20000 € |
|---|---|
| Unit Price with VAT: | 1.378,25800 € |










