
ILS1F852PC1F0 | |
|---|---|
DigiKey Part Number | 4008-ILS1F852PC1F0-ND |
Manufacturer | |
Manufacturer Product Number | ILS1F852PC1F0 |
Description | INTEGRATED DRIVE ILS WITH STEPPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 5 A 24 ~ 36VDC |
Datasheet | Datasheet |
EDA/CAD Models | ILS1F852PC1F0 Models |
Category | Accuracy ±6% |
Mfr | Torque - Holding (oz-in / mNm) 849.8 / 6000 |
Series | Size / Dimension Square - 3.300" x 3.300" (83.82mm x 83.82mm) |
Packaging Box | Diameter - Shaft 0.500" (12.70mm) |
Part Status Active | Length - Shaft and Bearing 1.200" (30.48mm) |
Type Hybrid | Mounting Hole Spacing 2.400" (60.96mm) |
Coil Type Bipolar | Termination Style Connector |
Voltage - Rated 24 ~ 36VDC | Operating Temperature 0°C ~ 65°C |
Current Rating (Amps) 5 A | Rotor Inertia 2400.00gcm² |
Steps per Revolution 200.0 | Approval Agency CE, cUL, TUV, UL |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.830,52000 € | 1.830,52 € |
| Unit Price without VAT: | 1.830,52000 € |
|---|---|
| Unit Price with VAT: | 2.178,31880 € |

