
ILS1F573S1271 | |
|---|---|
DigiKey Part Number | 4008-ILS1F573S1271-ND |
Manufacturer | |
Manufacturer Product Number | ILS1F573S1271 |
Description | LEXIUM INTEGRATED DRIVE, STEPPER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size Step 24VDC 36VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 240.7 / 1700 |
Mfr | Size / Dimension Square - 2.200" x 2.200" (55.88mm x 55.88mm) |
Packaging Bulk | Mounting Hole Spacing 1.500" (38.10mm) |
Part Status Active | Termination Style Connector |
Type Hybrid | Operating Temperature 0°C ~ 50°C |
Coil Type Bipolar | Approval Agency CE, cUL, TUV, UL |
Accuracy ±6% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.952,95000 € | 1.952,95 € |
| Unit Price without VAT: | 1.952,95000 € |
|---|---|
| Unit Price with VAT: | 2.324,01050 € |

