
ILE2T661PC1A0 | |
|---|---|
DigiKey Part Number | 4008-ILE2T661PC1A0-ND |
Manufacturer | |
Manufacturer Product Number | ILE2T661PC1A0 |
Description | BRUSHLESS DC MOTOR, LEXIUM ILA I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Standard 6000 RPM 163W 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | ILE2T661PC1A0 Models |
Category | Torque - Rated (oz-in / mNm) 36.82 / 260 |
Manufacturer Schneider Electric | Power - Rated 163W |
Series | Size / Dimension Square - 2.600" x 2.600" (66.04mm x 66.04mm) |
Packaging Box | Diameter - Shaft 0.300" (7.62mm) |
Part Status Active | Length - Shaft and Bearing 1.000" (25.40mm) |
Type AC Motor | Mounting Hole Spacing 1.575" (40.00mm) |
Function Standard | Termination Style Connector |
Voltage - Rated 24 ~ 48VDC | Operating Temperature 0°C ~ 55°C |
RPM 6000 RPM | Approval Agency cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.791,90000 € | 1.791,90 € |
| Unit Price without VAT: | 1.791,90000 € |
|---|---|
| Unit Price with VAT: | 2.132,36100 € |

