
ILE2K661PC1A6 | |
|---|---|
DigiKey Part Number | 4008-ILE2K661PC1A6-ND |
Manufacturer | |
Manufacturer Product Number | ILE2K661PC1A6 |
Description | BRUSHLESS DC MOTOR, LEXIUM ILA I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Standard 75 RPM 47W 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | ILE2K661PC1A6 Models |
Category | RPM 75 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 849.8 / 6000 |
Series | Power - Rated 47W |
Packaging Box | Size / Dimension Square - 2.600" x 2.600" (66.04mm x 66.04mm) |
Part Status Active | Mounting Hole Spacing 1.400" (35.56mm) |
Type AC Motor | Termination Style Connector |
Function Standard | Operating Temperature 0°C ~ 55°C |
Voltage - Rated 24 ~ 48VDC | Approval Agency cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.648,81000 € | 1.648,81 € |
| Unit Price without VAT: | 1.648,81000 € |
|---|---|
| Unit Price with VAT: | 1.962,08390 € |

