
ILE1F661PC1A4 | |
|---|---|
DigiKey Part Number | 4008-ILE1F661PC1A4-ND |
Manufacturer | |
Manufacturer Product Number | ILE1F661PC1A4 |
Description | BRUSHLESS DC MOTOR, LEXIUM ILA I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Standard 42 RPM 48W 24 ~ 36VAC |
Datasheet | Datasheet |
EDA/CAD Models | ILE1F661PC1A4 Models |
Category | Power - Rated 48W |
Manufacturer Schneider Electric | Size / Dimension Square - 2.600" x 2.600" (66.04mm x 66.04mm) |
Series | Diameter - Shaft 0.400" (10.16mm) |
Packaging Box | Length - Shaft and Bearing 1.000" (25.40mm) |
Part Status Active | Mounting Hole Spacing 0.600" (15.24mm) |
Type AC Motor | Termination Style Connector |
Function Standard | Features Key |
Voltage - Rated 24 ~ 36VAC | Operating Temperature 0°C ~ 65°C |
RPM 42 RPM | Approval Agency cUL, TUV, UL |
Torque - Rated (oz-in / mNm) 1558 / 11000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.835,79000 € | 1.835,79 € |
| Unit Price without VAT: | 1.835,79000 € |
|---|---|
| Unit Price with VAT: | 2.184,59010 € |

