
ILA2T572PC2A0 | |
|---|---|
DigiKey Part Number | 4008-ILA2T572PC2A0-ND |
Manufacturer | |
Manufacturer Product Number | ILA2T572PC2A0 |
Description | INTEGRATED DRIVE ILA WITH SERVO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Synchronous AC Motor Servomotor 3400 RPM 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | ILA2T572PC2A0 Models |
Category | RPM 3400 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 110.5 / 780 |
Series | Size / Dimension Square - 2.200" x 2.200" (55.88mm x 55.88mm) |
Packaging Box | Diameter - Shaft 0.400" (10.16mm) |
Part Status Active | Length - Shaft and Bearing 0.800" (20.32mm) |
Type AC Motor | Mounting Hole Spacing 2.000" (50.80mm) |
Function Servomotor | Termination Style Connector |
Motor Type Synchronous | Operating Temperature 0°C ~ 55°C |
Voltage - Rated 24 ~ 48VDC | Approval Agency cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.056,77000 € | 2.056,77 € |
| Unit Price without VAT: | 2.056,77000 € |
|---|---|
| Unit Price with VAT: | 2.447,55630 € |

