New at DigiKey
Synchronous AC Motor Servomotor 3400 RPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Synchronous AC Motor Servomotor 3400 RPM
ILA1F572PC1F0

ILA2E572PC2A0

DigiKey Part Number
4008-ILA2E572PC2A0-ND
Manufacturer
Manufacturer Product Number
ILA2E572PC2A0
Description
LEXIUM ILA SERVOMOT 24 48V ETHCA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Synchronous AC Motor Servomotor 3400 RPM 24 ~ 48VAC
Datasheet
 Datasheet
EDA/CAD Models
ILA2E572PC2A0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
110.5 / 780
Manufacturer
Schneider Electric
Size / Dimension
Square - 2.200" x 2.200" (55.88mm x 55.88mm)
Packaging
Bulk
Diameter - Shaft
0.400" (10.16mm)
Part Status
Active
Length - Shaft and Bearing
0.800" (20.32mm)
Type
AC Motor
Mounting Hole Spacing
2.000" (50.80mm)
Function
Servomotor
Termination Style
Connector
Motor Type
Synchronous
Operating Temperature
0°C ~ 40°C
RPM
3400 RPM
Approval Agency
cUL, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.236,12000 €3.236,12 €
Manufacturers Standard Package
Unit Price without VAT:3.236,12000 €
Unit Price with VAT:3.850,98280 €