
ILA1F571PC1F0 | |
|---|---|
DigiKey Part Number | 4008-ILA1F571PC1F0-ND |
Manufacturer | |
Manufacturer Product Number | ILA1F571PC1F0 |
Description | INTEGRATED DRIVE ILA WITH SERVO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Synchronous AC Motor Servomotor 5500 RPM 24 ~ 36VAC |
Datasheet | Datasheet |
EDA/CAD Models | ILA1F571PC1F0 Models |
Category | Torque - Rated (oz-in / mNm) 36.82 / 260 |
Manufacturer Schneider Electric | Size / Dimension Square - 2.200" x 2.200" (55.88mm x 55.88mm) |
Series | Diameter - Shaft 0.400" (10.16mm) |
Packaging Box | Length - Shaft and Bearing 0.800" (20.32mm) |
Part Status Active | Mounting Hole Spacing 2.000" (50.80mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Features Brake |
Motor Type Synchronous | Operating Temperature 0°C ~ 65°C |
Voltage - Rated 24 ~ 36VAC | Approval Agency cUL, TUV, UL |
RPM 5500 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.581,59000 € | 2.581,59 € |
| Unit Price without VAT: | 2.581,59000 € |
|---|---|
| Unit Price with VAT: | 3.072,09210 € |

