
HMISCU6A5 | |
|---|---|
DigiKey Part Number | 4008-HMISCU6A5-ND |
Manufacturer | |
Manufacturer Product Number | HMISCU6A5 |
Description | 3.5 HMI CONTROLLER PANEL DIGITAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.5" Color |
Datasheet | Datasheet |
EDA/CAD Models | HMISCU6A5 Models |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color Blue |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant; NEMA 4X |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 3.5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.186,83000 € | 1.186,83 € |
| Unit Price without VAT: | 1.186,83000 € |
|---|---|
| Unit Price with VAT: | 1.412,32770 € |





