
HMIS85W | |
|---|---|
DigiKey Part Number | 4008-HMIS85W-ND |
Manufacturer | |
Manufacturer Product Number | HMIS85W |
Description | SMALL TOUCHSCREEN DISPLAY HMI, H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 5.7" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Voltage - Supply | - | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,54000 € | 500,54 € |
| Unit Price without VAT: | 500,54000 € |
|---|---|
| Unit Price with VAT: | 595,64260 € |

