
HMIP6DAB0NA0WNAN00 | |
|---|---|
DigiKey Part Number | 4008-HMIP6DAB0NA0WNAN00-ND |
Manufacturer | |
Manufacturer Product Number | HMIP6DAB0NA0WNAN00 |
Description | HARMONY P6 PC, ATOM 4 CORES, 22" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom® x6425E 2GHz, 4 Core DDR (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Atom® x6425E 2GHz, 4 Core | |
Storage | - | |
Memory | DDR (8GB Installed) | |
Display Type | 21.5" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66F/IP67F - Dust Tight, Water Resistant, Waterproof, NEMA 4X, 13 | |
Operating System | Windows 10 | |
Approval Agency | CE, CSA, cULus, EN, FCC, IEC, RCM, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.877,09000 € | 2.877,09 € |
| Unit Price without VAT: | 2.877,09000 € |
|---|---|
| Unit Price with VAT: | 3.423,73710 € |

