



HMIP6C6D0N104NCN00 | |
|---|---|
DigiKey Part Number | 4008-HMIP6C6D0N104NCN00-ND |
Manufacturer | |
Manufacturer Product Number | HMIP6C6D0N104NCN00 |
Description | HARMONY P6 PC, CELERON, 12" DISP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® 4305UE, 2 Core Supports SATA DDR4 (64GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Celeron® 4305UE, 2 Core | |
Storage | Supports SATA | |
Memory | DDR4 (64GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | Wall Mount | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP20 | |
Operating System | Windows 10 | |
Approval Agency | ATEX, CE, CSA, cULus, DNV, IECE, RCM, UKCA, UL | |
Weight | 7.7 lbs (3492.7g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.277,16000 € | 3.277,16 € |
| Unit Price without VAT: | 3.277,16000 € |
|---|---|
| Unit Price with VAT: | 3.899,82040 € |

