



HMIP65GD0N208N3N00 | |
|---|---|
DigiKey Part Number | 4008-HMIP65GD0N208N3N00-ND |
Manufacturer | |
Manufacturer Product Number | HMIP65GD0N208N3N00 |
Description | HARMONY P6 PC, CORE I5, 19"W DIS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-8365UE, 4 Core Supports SATA DDR4 (64GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Schneider Electric | Expansion Type M.2 |
Series | Mounting Type Wall Mount |
Packaging Box | Operating Temperature -30°C ~ 70°C |
Part Status Active | Ingress Protection IP20 |
Type Box PC | Operating System Windows 10 |
Core Processor Intel® Core™ i5-8365UE, 4 Core | Approval Agency ATEX, CE, CSA, cULus, DNV, IECE, RCM, UKCA, UL |
Storage Supports SATA | Weight 7.7 lbs (3492.7g) |
Memory DDR4 (64GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.732,49000 € | 4.732,49 € |
| Unit Price without VAT: | 4.732,49000 € |
|---|---|
| Unit Price with VAT: | 5.631,66310 € |

