
HMIGTO5310FCW | |
|---|---|
DigiKey Part Number | 4008-HMIGTO5310FCW-ND |
Manufacturer | |
Manufacturer Product Number | HMIGTO5310FCW |
Description | ADVANCED TOUCHSCREEN PANEL, HARM |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.4" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 10.4" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |

