
HMIDT752 | |
|---|---|
DigiKey Part Number | 4008-HMIDT752-ND |
Manufacturer | |
Manufacturer Product Number | HMIDT752 |
Description | 15W TOUCH SMART DISPLAY FWXGA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.6" Color |
Datasheet | Datasheet |
EDA/CAD Models | HMIDT752 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.6" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 4 | |
Voltage - Supply | 12 ~ 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.025,13000 € | 4.025,13 € |
| Unit Price without VAT: | 4.025,13000 € |
|---|---|
| Unit Price with VAT: | 4.789,90470 € |

