
HMIDT65X | |
|---|---|
DigiKey Part Number | 4008-HMIDT65X-ND |
Manufacturer | |
Manufacturer Product Number | HMIDT65X |
Description | 12W TOUCH EXTREME DISPLAY WXGA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
Datasheet | Datasheet |
EDA/CAD Models | HMIDT65X Models |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color White |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Bulk | Ingress Protection IP66F/IP67F - Dust Tight, Water Resistant, Waterproof, NEMA 4X |
Part Status Active | Voltage - Supply 12VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 12.1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.937,25000 € | 2.937,25 € |
| Unit Price without VAT: | 2.937,25000 € |
|---|---|
| Unit Price with VAT: | 3.495,32750 € |


