
HMIDT542FC | |
|---|---|
DigiKey Part Number | 4008-HMIDT542FC-ND |
Manufacturer | |
Manufacturer Product Number | HMIDT542FC |
Description | FLAT SCREEN, HARMONY GTU, 10.4 T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.4" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.4" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 12 ~ 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.115,68000 € | 5.115,68 € |
| Unit Price without VAT: | 5.115,68000 € |
|---|---|
| Unit Price with VAT: | 6.087,65920 € |

