

HLL36150 | |
|---|---|
DigiKey Part Number | 4008-HLL36150-ND |
Manufacturer | |
Manufacturer Product Number | HLL36150 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 150A 600 V AC 500 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HLL36150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC 60947-2, UL |

