
HLL36050M72 | |
|---|---|
DigiKey Part Number | 4008-HLL36050M72-ND |
Manufacturer | |
Manufacturer Product Number | HLL36050M72 |
Description | MOTOR CIRCUIT PROTECTOR 600V 50A |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 50A 600 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, CE, IEC, UR |
Breaker Type Solid State |

